
109P0412P9H01 | |
|---|---|
DigiKey Part Number | 1688-109P0412P9H01-ND |
Manufacturer | |
Manufacturer Product Number | 109P0412P9H01 |
Description | 40X10MM 12V DC TACH,PWM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | - | |
RPM | - | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CSA, TUV, UR | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥161.77000 | ¥161.77 |
| 10 | ¥132.76700 | ¥1,327.67 |
| 25 | ¥121.76520 | ¥3,044.13 |
| 50 | ¥113.83400 | ¥5,691.70 |
| 216 | ¥110.61000 | ¥23,891.76 |








