
TS-132-G-A | |
|---|---|
DigiKey Part Number | SAM1111-32-ND |
Manufacturer | |
Manufacturer Product Number | TS-132-G-A |
Description | CONN HEADER VERT 32POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TS-132-G-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.73000 | ¥56.73 |
| 25 | ¥51.35320 | ¥1,283.83 |
| 50 | ¥47.71480 | ¥2,385.74 |
| 100 | ¥45.39930 | ¥4,539.93 |
| 500 | ¥35.97214 | ¥17,986.07 |
| 1,000 | ¥32.82982 | ¥32,829.82 |
| 2,500 | ¥26.54505 | ¥66,362.62 |


























