29 Position Header Connector Post Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-129-G-A

DigiKey Part Number
SAM1111-29-ND
Manufacturer
Manufacturer Product Number
TS-129-G-A
Description
CONN HEADER VERT 29POS 2.54MM
Customer Reference
Detailed Description
29 Position Header Connector Post Gold
Datasheet
 Datasheet
EDA/CAD Models
TS-129-G-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Samtec Inc.
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Header
Contact Finish Thickness
20.0µin (0.51µm)
Contact Type
Post
Color
Black
Number of Positions
29
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥186.16000¥186.16
10¥158.21300¥1,582.13
100¥134.49160¥13,449.16
500¥120.07010¥60,035.05
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 2985
Unit Price: ¥128.68000
CONN HEADER VERT 31POS 2.54MM
In-Stock: 50
Unit Price: ¥197.74000
CONN HEADER VERT 30POS 2.54MM
In-Stock: 85
Unit Price: ¥191.95000
CONN HEADER VERT 28POS 2.54MM
In-Stock: 50
Unit Price: ¥180.37000
CONN HEADER VERT 27POS 2.54MM
In-Stock: 50
Unit Price: ¥174.50000