
SSA-129-W-G | |
|---|---|
DigiKey Part Number | SAM1123-29-ND |
Manufacturer | |
Manufacturer Product Number | SSA-129-W-G |
Description | CONN RCPT 29POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 29 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSA-129-W-G Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.230" (5.85mm) |
Contact Type Female Socket | Contact Length - Post 0.656" (16.66mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polyethylene Terephthalate (PET), Polyester |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥243.88000 | ¥243.88 |
| 10 | ¥207.30300 | ¥2,073.03 |
| 100 | ¥176.22690 | ¥17,622.69 |
| 500 | ¥157.33142 | ¥78,665.71 |









