32 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
SS-132-G-2
SS-132-G-2

SS-132-G-2

DigiKey Part Number
SAM1115-32-ND
Manufacturer
Manufacturer Product Number
SS-132-G-2
Description
CONN RCPT 32POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SS-132-G-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Length - Post
0.125" (3.18mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions Loaded
All
Contact Shape
Circular
Pitch - Mating
Contact Material
Beryllium Copper
Number of Rows
1
Contact Finish Thickness - Post
10.0µin (0.25µm)
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 994
Factory Stock: 714
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.99000¥55.99
25¥50.63880¥1,265.97
50¥47.04800¥2,352.40
100¥44.80680¥4,480.68
500¥35.51136¥17,755.68
1,000¥34.95107¥34,951.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 31POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥101.17000
CONN RCPT 30POS 0.1 GOLD PCB
In-Stock: 181
Unit Price: ¥98.21000
CONN RCPT 29POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥95.26000
CONN RCPT 28POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥92.30000
CONN RCPT 27POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥89.35000