TS-104-T-A | ||
---|---|---|
DigiKey Part Number | SAM1112-04-ND | |
Manufacturer | ||
Manufacturer Product Number | TS-104-T-A | |
Description | CONN HEADER VERT 4POS 2.54MM | |
Customer Reference | ||
Detailed Description | 4 Position Header Connector Post Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | TS-104-T-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.78800 | ¥57.88 |
100 | ¥5.19730 | ¥519.73 |
500 | ¥4.25260 | ¥2,126.30 |
1,000 | ¥3.78008 | ¥3,780.08 |
5,000 | ¥3.30756 | ¥16,537.80 |
10,000 | ¥3.14219 | ¥31,421.90 |