
TS-101-T-A | |
|---|---|
DigiKey Part Number | SAM1112-01-ND |
Manufacturer | |
Manufacturer Product Number | TS-101-T-A |
Description | CONN HEADER VERT 1POS |
Customer Reference | |
Detailed Description | 1 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-101-T-A Models |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 200.0µin (5.08µm) |
Connector Type Header | Color Black |
Contact Type Post | Base Product Number |
Number of Positions 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.66000 | ¥4.66 |
| 10 | ¥3.96600 | ¥39.66 |
| 100 | ¥3.37070 | ¥337.07 |
| 500 | ¥3.00798 | ¥1,503.99 |
| 1,000 | ¥2.86428 | ¥2,864.28 |
| 5,000 | ¥2.55674 | ¥12,783.70 |
| 10,000 | ¥2.43474 | ¥24,347.40 |


















