
TS-101-T-AA | |
|---|---|
DigiKey Part Number | 612-TS-101-T-AA-ND |
Manufacturer | |
Manufacturer Product Number | TS-101-T-AA |
Description | .100" SINGLE ROW SCREW MACHINE T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-101-T-AA Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 50 | ¥1.17440 | ¥58.72 |
| 100 | ¥0.95100 | ¥95.10 |
| 500 | ¥0.82700 | ¥413.50 |







