7 Position Header Connector Post Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-107-T-AA

DigiKey Part Number
TS-107-T-AA-ND
Manufacturer
Manufacturer Product Number
TS-107-T-AA
Description
.100" SINGLE ROW SCREW MACHINE T
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Position Header Connector Post Tin
Datasheet
 Datasheet
EDA/CAD Models
TS-107-T-AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Samtec Inc.
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Solder
Part Status
Active
Contact Finish
Tin
Connector Type
Header
Contact Finish Thickness
200.0µin (5.08µm)
Contact Type
Post
Color
Black
Number of Positions
7
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 216
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
50¥8.18720¥409.36
100¥6.61600¥661.60
500¥5.76832¥2,884.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.