



25-0600-10 | |
|---|---|
DigiKey Part Number | A115-ND |
Manufacturer | |
Manufacturer Product Number | 25-0600-10 |
Description | CONN HDR DIP FORK 25POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Position DIP, DIL - Header Connector Forked Tin |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Aries Electronics | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type DIP, DIL - Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Forked | Color Black |
Number of Positions 25 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.94000 | ¥38.94 |
| 10 | ¥33.10800 | ¥331.08 |
| 100 | ¥28.14060 | ¥2,814.06 |
| 500 | ¥25.11936 | ¥12,559.68 |
| 1,000 | ¥23.92120 | ¥23,921.20 |











