
SS-101-T-2 | |
|---|---|
DigiKey Part Number | SAM1117-01-ND |
Manufacturer | |
Manufacturer Product Number | SS-101-T-2 |
Description | CONN RCPT 1POS GOLD PCB |
Customer Reference | |
Detailed Description | 1 Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS-101-T-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥4.01900 | ¥40.19 |
| 100 | ¥3.41390 | ¥341.39 |
| 500 | ¥3.04700 | ¥1,523.50 |
| 1,000 | ¥2.90145 | ¥2,901.45 |
| 5,000 | ¥2.58991 | ¥12,949.55 |
| 10,000 | ¥2.46634 | ¥24,663.40 |










