
SSA-101-S-G | |
|---|---|
DigiKey Part Number | SAM1121-01-ND |
Manufacturer | |
Manufacturer Product Number | SSA-101-S-G |
Description | CONN RCPT 1POS GOLD PCB |
Customer Reference | |
Detailed Description | 1 Position Receptacle, Breakaway Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSA-101-S-G Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.230" (5.85mm) |
Connector Type | Contact Length - Post 0.151" (3.84mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Voltage Rating 1000V |
Number of Positions Loaded All | Insulation Material Polyethylene Terephthalate (PET), Polyester |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.27000 | ¥6.27 |
| 10 | ¥5.32700 | ¥53.27 |
| 100 | ¥4.52830 | ¥452.83 |
| 500 | ¥4.04132 | ¥2,020.66 |
| 1,000 | ¥3.84829 | ¥3,848.29 |
| 5,000 | ¥3.43515 | ¥17,175.75 |
| 10,000 | ¥3.27126 | ¥32,712.60 |










