28 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-128-S-G

DigiKey Part Number
612-SSA-128-S-G-ND
Manufacturer
Manufacturer Product Number
SSA-128-S-G
Description
CONN RCPT 28POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
28 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSA-128-S-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.230" (5.85mm)
Contact Type
Female Socket
Contact Length - Post
0.151" (3.84mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch - Mating
Insulation Material
Polyethylene Terephthalate (PET), Polyester
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 409
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.65000¥60.65
10¥51.55500¥515.55
100¥43.82230¥4,382.23
500¥39.11996¥19,559.98
1,000¥38.49965¥38,499.65
Manufacturers Standard Package
Alternate Length
CONN RCPT 32POS 0.1 GOLD PCB
In-Stock: 1117
Unit Price: ¥54.17000
CONN RCPT 31POS 0.1 GOLD PCB
In-Stock: 297
Unit Price: ¥66.38000
CONN RCPT 30POS 0.1 GOLD PCB
In-Stock: 270
Unit Price: ¥71.66000
CONN RCPT 29POS 0.1 GOLD PCB
In-Stock: 270
Unit Price: ¥62.62000
CONN RCPT 27POS 0.1 GOLD PCB
In-Stock: 270
Unit Price: ¥58.77000