
TS-103-T-A | |
|---|---|
DigiKey Part Number | SAM1112-03-ND |
Manufacturer | |
Manufacturer Product Number | TS-103-T-A |
Description | CONN HEADER VERT 3POS 2.54MM |
Customer Reference | |
Detailed Description | 3 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-103-T-A Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.42000 | ¥8.42 |
| 10 | ¥7.12600 | ¥71.26 |
| 100 | ¥6.05210 | ¥605.21 |
| 500 | ¥5.40178 | ¥2,700.89 |
| 1,000 | ¥5.14395 | ¥5,143.95 |
| 5,000 | ¥4.59181 | ¥22,959.05 |
| 10,000 | ¥4.37280 | ¥43,728.00 |





















