SSA-104-W-T | ||
---|---|---|
DigiKey Part Number | SAM1125-04-ND | |
Manufacturer | ||
Manufacturer Product Number | SSA-104-W-T | |
Description | CONN RCPT 4POS 0.1 TIN PCB | |
Customer Reference | ||
Detailed Description | 4 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | SSA-104-W-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.230" (5.85mm) | |
Contact Length - Post | 0.656" (16.66mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 1000V | |
Applications | - | |
Insulation Material | Polyethylene Terephthalate (PET), Polyester | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.21300 | ¥52.13 |
100 | ¥4.67770 | ¥467.77 |
500 | ¥3.82736 | ¥1,913.68 |
1,000 | ¥3.40212 | ¥3,402.12 |
5,000 | ¥2.97686 | ¥14,884.30 |
10,000 | ¥2.82802 | ¥28,280.20 |