Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBS-104-G-A

DigiKey Part Number
SAM1004-04-ND
Manufacturer
Manufacturer Product Number
BBS-104-G-A
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
BBS-104-G-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.125" (3.18mm)
Series
Contact Length - Post
0.125" (3.18mm)
Packaging
Bulk
Overall Contact Length
0.460" (11.68mm)
Part Status
Active
Insulation Height
0.211" (5.35mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Number of Positions
Contact Finish - Post
Nickel
Number of Rows
1
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
50.0µin (1.27µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,396
Factory Stock: 330
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.10000¥30.10
10¥25.57900¥255.79
100¥21.73930¥2,173.93
500¥19.40522¥9,702.61
1,000¥18.47939¥18,479.39
5,000¥16.49768¥82,488.40
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 1290
Unit Price: ¥113.88000
CONN HEADER VERT 1POS
In-Stock: 816
Unit Price: ¥10.01000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 4479
Unit Price: ¥16.95000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 95
Unit Price: ¥23.57000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 86
Unit Price: ¥36.47000