SSA-105-W-T | |
---|---|
DigiKey Part Number | SAM1125-05-ND |
Manufacturer | |
Manufacturer Product Number | SSA-105-W-T |
Description | CONN RCPT 5POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 5 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSA-105-W-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.230" (5.85mm) | |
Contact Length - Post | 0.656" (16.66mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 1000V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.51000 | ¥65.10 |
100 | ¥5.84750 | ¥584.75 |
500 | ¥4.78408 | ¥2,392.04 |
1,000 | ¥4.25261 | ¥4,252.61 |
5,000 | ¥3.72100 | ¥18,605.00 |
10,000 | ¥3.53495 | ¥35,349.50 |