TLW-123-05-T-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-121-05-T-D

DigiKey Part Number
SAM1095-21-ND
Manufacturer
Manufacturer Product Number
TLW-121-05-T-D
Description
CONN HEADER VERT 42POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 42 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TLW-121-05-T-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.170" (4.32mm)
Overall Contact Length
0.335" (8.51mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 429
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.54000¥45.54
10¥38.72400¥387.24
100¥32.91490¥3,291.49
500¥31.51774¥15,758.87
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 119
Unit Price: ¥52.01000
CONN HEADER VERT 70POS 2.54MM
In-Stock: 283
Unit Price: ¥71.68000
CONN HEADER VERT 68POS 2.54MM
In-Stock: 283
Unit Price: ¥69.79000
CONN HEADER VERT 66POS 2.54MM
In-Stock: 0
Unit Price: ¥68.00000
CONN HEADER VERT 64POS 2.54MM
In-Stock: 283
Unit Price: ¥66.11000