SSW-121-01-G-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-121-01-G-D

DigiKey Part Number
SAM1208-21-ND
Manufacturer
Manufacturer Product Number
SSW-121-01-G-D
Description
CONN RCPT 42POS 0.1 GOLD PCB
Customer Reference
Detailed Description
42 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSW-121-01-G-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.104" (2.64mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.7A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.73000¥59.73
10¥50.77900¥507.79
100¥43.16040¥4,316.04
500¥42.39188¥21,195.94
Manufacturers Standard Package
Alternate Length
CONN RCPT 100POS 0.1 GOLD PCB
In-Stock: 2244
Unit Price: ¥89.23000
CONN RCPT 98POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥127.64000
CONN RCPT 96POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥125.31000
CONN RCPT 94POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥122.97000
CONN RCPT 92POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥120.55000