SSQ-121-01-S-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-121-01-S-D

DigiKey Part Number
SAM1181-21-ND
Manufacturer
Manufacturer Product Number
SSQ-121-01-S-D
Description
CONN RCPT 42POS 0.1 GOLD PCB
Customer Reference
Detailed Description
42 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSQ-121-01-S-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.104" (2.64mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
465VAC, 655VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 484
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.47000¥58.47
10¥49.66600¥496.66
100¥42.21640¥4,221.64
500¥41.70072¥20,850.36
Manufacturers Standard Package
Alternate Length
CONN RCPT 100POS 0.1 GOLD PCB
In-Stock: 550
Unit Price: ¥106.76000
CONN RCPT 98POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥124.95000
CONN RCPT 96POS 0.1 GOLD PCB
In-Stock: 121
Unit Price: ¥122.64000
CONN RCPT 94POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥120.32000
CONN RCPT 92POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥118.01000