
PK-01-06 | |
|---|---|
DigiKey Part Number | SAM8953-ND |
Manufacturer | |
Manufacturer Product Number | PK-01-06 |
Description | POLARIZING KEY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 50 | ¥4.73500 | ¥236.75 |
| 100 | ¥3.77050 | ¥377.05 |
| 500 | ¥2.27984 | ¥1,139.92 |
| 1,000 | ¥2.10448 | ¥2,104.48 |
| 5,000 | ¥2.01679 | ¥10,083.95 |










