DS24B33S+T&R | ||
---|---|---|
DigiKey Part Number | DS24B33S+T&RTR-ND - Tape & Reel (TR) DS24B33S+T&RCT-ND - Cut Tape (CT) DS24B33S+T&RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS24B33S+T&R | |
Description | IC EEPROM 4KBIT 1-WIRE 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 4Kbit 1-Wire® 2 µs 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS24B33S+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | 2.8V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.72000 | ¥29.72 |
10 | ¥26.94300 | ¥269.43 |
25 | ¥26.35520 | ¥658.88 |
50 | ¥26.21400 | ¥1,310.70 |
100 | ¥23.50420 | ¥2,350.42 |
250 | ¥23.41832 | ¥5,854.58 |
500 | ¥22.56274 | ¥11,281.37 |
1,000 | ¥21.45020 | ¥21,450.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥21.22203 | ¥42,444.06 |
4,000 | ¥19.73876 | ¥78,955.04 |