MCX7-P-C-H-ST-CA3 | ||
---|---|---|
DigiKey Part Number | SAM9693-ND | |
Manufacturer | ||
Manufacturer Product Number | MCX7-P-C-H-ST-CA3 | |
Description | CONN MCX JACK STR 75 OHM SOLDER | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MCX Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-179 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 170 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.93000 | ¥55.93 |
10 | ¥50.57000 | ¥505.70 |
25 | ¥47.77360 | ¥1,194.34 |
50 | ¥46.60840 | ¥2,330.42 |
100 | ¥44.27800 | ¥4,427.80 |
250 | ¥39.61712 | ¥9,904.28 |
500 | ¥37.28670 | ¥18,643.35 |
1,000 | ¥32.62586 | ¥32,625.86 |
2,500 | ¥30.99457 | ¥77,486.43 |