MCX7-P-C-H-RA-CA3 | ||
---|---|---|
DigiKey Part Number | SAM9692-ND | |
Manufacturer | ||
Manufacturer Product Number | MCX7-P-C-H-RA-CA3 | |
Description | CONN MCX JACK R/A 75 OHM SOLDER | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MCX Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-179 | |
Fastening Type | Snap-On | |
Frequency - Max | 4.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 170 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.17000 | ¥60.17 |
10 | ¥54.12400 | ¥541.24 |
25 | ¥50.98680 | ¥1,274.67 |
50 | ¥49.67960 | ¥2,483.98 |
100 | ¥48.37110 | ¥4,837.11 |
250 | ¥43.14208 | ¥10,785.52 |
500 | ¥40.52758 | ¥20,263.79 |
1,000 | ¥35.82108 | ¥35,821.08 |