BNC7T-J-C-GN-ST-BH3 | ||
---|---|---|
DigiKey Part Number | BNC7T-J-C-GN-ST-BH3-ND | |
Manufacturer | ||
Manufacturer Product Number | BNC7T-J-C-GN-ST-BH3 | |
Description | CONN BNC JACK STR 75 OHM SOLDER | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | BNC7T-J-C-GN-ST-BH3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Cable Group | RG-179 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 3.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.60000 | ¥120.60 |