


M80-8441045 | |
|---|---|
DigiKey Part Number | 952-2337-ND |
Manufacturer | |
Manufacturer Product Number | M80-8441045 |
Description | CONN RCPT 10POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8441045 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.69000 | ¥61.69 |
| 10 | ¥52.40700 | ¥524.07 |
| 25 | ¥49.12720 | ¥1,228.18 |
| 50 | ¥46.78000 | ¥2,339.00 |
| 100 | ¥44.54630 | ¥4,454.63 |
| 250 | ¥41.75820 | ¥10,439.55 |
| 500 | ¥39.76660 | ¥19,883.30 |
| 1,000 | ¥37.87022 | ¥37,870.22 |












