MCX7-J-P-H-ST-SM1 | ||
---|---|---|
DigiKey Part Number | SAM9691-ND | |
Manufacturer | ||
Manufacturer Product Number | MCX7-J-P-H-ST-SM1 | |
Description | CONN MCX JACK STR 75 OHM SMT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MCX Connector Jack, Female Socket 75 Ohms Surface Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | MCX7-J-P-H-ST-SM1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 170 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.14000 | ¥35.14 |
10 | ¥31.88500 | ¥318.85 |
25 | ¥30.19720 | ¥754.93 |
40 | ¥29.49425 | ¥1,179.77 |
80 | ¥28.08925 | ¥2,247.14 |
230 | ¥24.57809 | ¥5,652.96 |
440 | ¥23.87577 | ¥10,505.34 |
945 | ¥20.36457 | ¥19,244.52 |
2,400 | ¥18.96014 | ¥45,504.34 |