SS-82100-005 | ||
---|---|---|
DigiKey Part Number | 1847-1159-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-82100-005 | |
Description | MOD JACK KEYSTONE CAT5E SHLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-82100-005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Zinc Alloy | |
Interior Housing Material | - | |
Exterior Housing Color | Silver | |
Interior Housing Color | - | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Tin | |
Operating Temperature | - | |
Ratings | Cat5e | |
Specifications | - | |
Features | Latch Lock | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | 100µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.86000 | ¥48.86 |
10 | ¥44.36500 | ¥443.65 |
25 | ¥42.01520 | ¥1,050.38 |
50 | ¥41.03940 | ¥2,051.97 |
100 | ¥39.08500 | ¥3,908.50 |
280 | ¥34.19932 | ¥9,575.81 |
560 | ¥33.22230 | ¥18,604.49 |
1,120 | ¥28.33663 | ¥31,737.03 |
2,520 | ¥26.38240 | ¥66,483.65 |