MMCX7-P-C-HF-ST-CA3 | ||
---|---|---|
DigiKey Part Number | SAM16012-ND | |
Manufacturer | ||
Manufacturer Product Number | MMCX7-P-C-HF-ST-CA3 | |
Description | CONN PLUG MMCX 75OHM | |
Customer Reference | ||
Detailed Description | MMCX Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-179 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 170 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.24000 | ¥111.24 |
10 | ¥98.62700 | ¥986.27 |
25 | ¥94.83440 | ¥2,370.86 |
50 | ¥91.04000 | ¥4,552.00 |
100 | ¥85.98220 | ¥8,598.22 |
250 | ¥78.39564 | ¥19,598.91 |
500 | ¥73.33772 | ¥36,668.86 |
1,000 | ¥67.26846 | ¥67,268.46 |