SS-82200-001 | ||
---|---|---|
DigiKey Part Number | 380-SS-82200-001-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-82200-001 | |
Description | KEYSTONE JACK DIN RAIL MODULE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector DIN Rail Adapter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DIN Rail Adapter | |
Color | - | |
Size / Dimension | - | |
Material | Thermoplastic | |
For Use With/Related Products | Keystone Inserts | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.30000 | ¥61.30 |
10 | ¥55.42900 | ¥554.29 |
25 | ¥52.36600 | ¥1,309.15 |
50 | ¥51.08780 | ¥2,554.39 |
100 | ¥48.53390 | ¥4,853.39 |
250 | ¥43.42516 | ¥10,856.29 |
500 | ¥40.87086 | ¥20,435.43 |
1,000 | ¥35.76200 | ¥35,762.00 |