09458510000 | ||
---|---|---|
DigiKey Part Number | 1195-4003-ND | |
Manufacturer | ||
Manufacturer Product Number | 09458510000 | |
Description | RJI DIN-RAIL OUTLET KEYSTONE JCK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector DIN Rail Adapter Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | 09458510000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIN Rail Adapter | |
Color | Gray | |
Size / Dimension | - | |
Material | Thermoplastic | |
For Use With/Related Products | Keystone Inserts |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.62000 | ¥99.62 |
10 | ¥88.30300 | ¥883.03 |
25 | ¥84.90720 | ¥2,122.68 |
50 | ¥81.51080 | ¥4,075.54 |
100 | ¥76.98250 | ¥7,698.25 |
250 | ¥70.18988 | ¥17,547.47 |
500 | ¥65.66152 | ¥32,830.76 |
1,000 | ¥62.20302 | ¥62,203.02 |