SS-82120-001 | ||
---|---|---|
DigiKey Part Number | 1847-1162-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-82120-001 | |
Description | MOD JACK KEYSTONE CAT6A SHLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Zinc Alloy | |
Interior Housing Material | - | |
Exterior Housing Color | Silver | |
Interior Housing Color | - | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Tin | |
Operating Temperature | - | |
Ratings | Cat6a | |
Specifications | - | |
Features | Latch Lock | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | 100µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.50000 | ¥88.50 |
10 | ¥79.63900 | ¥796.39 |
25 | ¥75.02040 | ¥1,875.51 |
50 | ¥73.09760 | ¥3,654.88 |
100 | ¥71.17340 | ¥7,117.34 |
280 | ¥63.47936 | ¥17,774.22 |
560 | ¥59.63211 | ¥33,393.98 |
1,120 | ¥52.70702 | ¥59,031.86 |