130910D1APLKE | ||
---|---|---|
DigiKey Part Number | 1849-130910D1APLKE-ND | |
Manufacturer | ||
Manufacturer Product Number | 130910D1APLKE | |
Description | RJ45 KEYSTONE E-DAT MODULE, SING | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Extension Box White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Extension Box | |
Color | White | |
Size / Dimension | 30.00mm H x 65.00mm W | |
Material | Polyamide (PA66), Nylon 6/6 | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.66000 | ¥182.66 |
10 | ¥159.97600 | ¥1,599.76 |
100 | ¥143.18910 | ¥14,318.91 |