4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170281

DigiKey Part Number
2181-2170281-DS-ND
Manufacturer
Manufacturer Product Number
2170281
Description
CABLE CAT5E 4CON 24AWG TEAL FEET
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
Enter Number of Feet in Order Quantity
Series
Jacket Color
Teal
Packaging
Digi-Spool®, Continuous Spool
Ratings
UL Style 21576
Part Status
Active
Features
Abrasion Resistant, Oil Resistant
Cable Type
Voltage
125 V
Number of Conductors
4 (2 Pair Twisted)
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Usage
Industrial, Network
Conductor Strand
Solid
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Bare
Shield Material
Copper
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.229" (5.82mm)
Spool Size
1640.0' (499.9m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,845 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.74000¥27.74
5¥24.81200¥124.06
10¥23.63800¥236.38
25¥22.14720¥553.68
50¥21.08020¥1,054.01
100¥20.05480¥2,005.48
250¥18.76472¥4,691.18
500¥17.83502¥8,917.51
1,000¥16.94302¥16,943.02
Manufacturers Standard Package
Alternate Length
CABLE CAT5E 4COND 24AWG TEAL 50'
In-Stock: 0
Unit Price:
CABLE CAT5E 4COND 24AWG TEAL 10'
In-Stock: 0
Unit Price:
CABLE CAT5E 4COND 24AWG TEAL 25'
In-Stock: 0
Unit Price:
CABLE CAT5E 4CON 24AWG TEAL 100'
In-Stock: 0
Unit Price: