4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170281

DigiKey Part Number
2181-2170281-ND
Manufacturer
Manufacturer Product Number
2170281
Description
ETHERLINE P CAT. 5E 2X2X24/1AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.229" (5.82mm)
Series
Shield Type
Foil, Braid
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Active
Jacket Color
Teal
Cable Type
Voltage
1000 V
Number of Conductors
4 (2 Pair Twisted)
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Polyethylene (PE)
Conductor Strand
Solid
Shield Material
Copper
Conductor Material
Copper, Bare
Shield Coverage
100%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥17.87910¥1,787.91
200¥17.00435¥3,400.87
300¥16.51000¥4,953.00
500¥15.90364¥7,951.82
700¥15.51409¥10,859.86
1,000¥15.10976¥15,109.76
Manufacturers Standard Package