
ISDF-08-D-M | |
|---|---|
DigiKey Part Number | ISDF-08-D-M-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-08-D-M |
Description | CONN INSULATOR HSG 16POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDF-08-D-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Retention Latches | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.24000 | ¥34.24 |
| 10 | ¥29.10000 | ¥291.00 |
| 25 | ¥27.27920 | ¥681.98 |
| 50 | ¥25.97600 | ¥1,298.80 |
| 100 | ¥24.73560 | ¥2,473.56 |
| 250 | ¥23.18656 | ¥5,796.64 |
| 500 | ¥22.08028 | ¥11,040.14 |
| 1,000 | ¥21.20421 | ¥21,204.21 |











