160X10949X | ||
---|---|---|
DigiKey Part Number | 626-1570-ND | |
Manufacturer | ||
Manufacturer Product Number | 160X10949X | |
Description | CONN BACKSHELL GUIDE PIN 4-40 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Guide Pin For D-Sub Backshell | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | D-Sub Backshell | |
Features | 4-40 | |
Number of Positions | 9 ~ 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.12700 | ¥81.27 |
25 | ¥7.79560 | ¥194.89 |
50 | ¥7.62820 | ¥381.41 |
100 | ¥7.29650 | ¥729.65 |
300 | ¥6.63317 | ¥1,989.95 |
500 | ¥5.96984 | ¥2,984.92 |
1,000 | ¥5.30652 | ¥5,306.52 |
2,500 | ¥4.80904 | ¥12,022.60 |