GPPB-PS-1-04-EG-ST-SM-1N | ||
---|---|---|
DigiKey Part Number | 612-GPPB-PS-1-04-EG-ST-SM-1N-ND | |
Manufacturer | ||
Manufacturer Product Number | GPPB-PS-1-04-EG-ST-SM-1N | |
Description | CONN SMPM PLUG 4POS GOLD SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | SMPM Connector Plug, Male Pin Surface Mount, Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | GPPB-PS-1-04-EG-ST-SM-1N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 4 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,163.18000 | ¥1,163.18 |
10 | ¥1,077.86300 | ¥10,778.63 |
25 | ¥1,039.08680 | ¥25,977.17 |
40 | ¥1,031.33425 | ¥41,253.37 |
80 | ¥1,022.55625 | ¥81,804.50 |