GPPB-PF-1-04-EG-ST-SM-1N | ||
---|---|---|
DigiKey Part Number | 612-GPPB-PF-1-04-EG-ST-SM-1N-ND | |
Manufacturer | ||
Manufacturer Product Number | GPPB-PF-1-04-EG-ST-SM-1N | |
Description | CONN SMPM PLUG 4POS GOLD SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | SMPM Connector Plug, Male Pin Surface Mount, Through Hole Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 4 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,393.37000 | ¥1,393.37 |
10 | ¥1,278.58900 | ¥12,785.89 |
25 | ¥1,229.41200 | ¥30,735.30 |
40 | ¥1,188.43225 | ¥47,537.29 |