RLP-137+ | ||
---|---|---|
DigiKey Part Number | 3157-RLP-137+TR-ND - Tape & Reel (TR) 3157-RLP-137+CT-ND - Cut Tape (CT) 3157-RLP-137+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RLP-137+ | |
Description | RF FILTER LOW PASS 150MHZ 8SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 150MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 8-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 150MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.350" L x 0.350" W (8.89mm x 8.89mm) | |
Height (Max) | 0.100" (2.54mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.46000 | ¥91.46 |
10 | ¥85.42700 | ¥854.27 |
50 | ¥80.15660 | ¥4,007.83 |
100 | ¥74.71650 | ¥7,471.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥73.84525 | ¥14,769.05 |