
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


AD9852ASVZ | |
---|---|
DigiKey Part Number | AD9852ASVZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9852ASVZ |
Description | IC DDS 300MHZ 12BIT 80TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 12 b 300 MHz 48 b Tuning 80-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9852ASVZ Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resolution (Bits) | 12 b | |
Master fclk | 300 MHz | |
Tuning Word Width (Bits) | 48 b | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-TQFP-EP (14x14) | |
Base Product Number |
In-Stock: 158
Can ship immediately
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥603.78000 | ¥603.78 |
10 | ¥485.33800 | ¥4,853.38 |
You May Also Be Interested InSee All
2 Items