FFSD-13-D-03.00-01-N | ||
---|---|---|
DigiKey Part Number | SAM9015-ND | |
Manufacturer | ||
Manufacturer Product Number | FFSD-13-D-03.00-01-N | |
Description | CABLE ASSEM .05" 26POS 3" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.250' (76.20mm, 3.00") | |
Datasheet | Datasheet | |
EDA/CAD Models | FFSD-13-D-03.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.00000 | ¥137.00 |
10 | ¥119.97000 | ¥1,199.70 |
25 | ¥114.78600 | ¥2,869.65 |
50 | ¥111.08340 | ¥5,554.17 |
100 | ¥107.38050 | ¥10,738.05 |
250 | ¥101.45608 | ¥25,364.02 |
500 | ¥98.49386 | ¥49,246.93 |