FFSD-13-D-04.50-01-N | ||
---|---|---|
DigiKey Part Number | SAM11169-ND | |
Manufacturer | ||
Manufacturer Product Number | FFSD-13-D-04.50-01-N | |
Description | .050 X .050 C.L. FEMALE IDC ASSE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.375' (114.30mm, 4.50") | |
Datasheet | Datasheet | |
EDA/CAD Models | FFSD-13-D-04.50-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.375' (114.30mm, 4.50") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.01000 | ¥143.01 |
10 | ¥125.25800 | ¥1,252.58 |
25 | ¥119.84680 | ¥2,996.17 |
50 | ¥115.98000 | ¥5,799.00 |
100 | ¥112.11340 | ¥11,211.34 |
250 | ¥105.92816 | ¥26,482.04 |
500 | ¥102.83522 | ¥51,417.61 |