FFSD-13-D-04.00-01-N | ||
---|---|---|
DigiKey Part Number | SAM10480-ND | |
Manufacturer | ||
Manufacturer Product Number | FFSD-13-D-04.00-01-N | |
Description | .050 X .050 C.L. FEMALE IDC ASSE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") | |
Datasheet | Datasheet | |
EDA/CAD Models | FFSD-13-D-04.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.333' (101.60mm, 4.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.53000 | ¥141.53 |
10 | ¥123.92800 | ¥1,239.28 |
25 | ¥118.57240 | ¥2,964.31 |
50 | ¥114.74700 | ¥5,737.35 |
100 | ¥110.92220 | ¥11,092.22 |
250 | ¥104.80216 | ¥26,200.54 |
500 | ¥101.74238 | ¥50,871.19 |