FFSD-13-D-24.00-01-N | ||
---|---|---|
DigiKey Part Number | SAM9038-ND | |
Manufacturer | ||
Manufacturer Product Number | FFSD-13-D-24.00-01-N | |
Description | CABLE ASSM .05" 26PS DBL END 24" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 2.00' (609.60mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FFSD-13-D-24.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 2.00' (609.60mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.99000 | ¥204.99 |
10 | ¥179.47300 | ¥1,794.73 |
25 | ¥171.72000 | ¥4,293.00 |
50 | ¥166.18180 | ¥8,309.09 |
100 | ¥160.64220 | ¥16,064.22 |
250 | ¥151.77900 | ¥37,944.75 |
500 | ¥147.34744 | ¥73,673.72 |