FFSD-13-D-02.00-01-N | ||
---|---|---|
DigiKey Part Number | SAM10479-ND | |
Manufacturer | ||
Manufacturer Product Number | FFSD-13-D-02.00-01-N | |
Description | CABLE ASSEM .05" 26POS 2" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") | |
Datasheet | Datasheet | |
EDA/CAD Models | FFSD-13-D-02.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.167' (50.80mm, 2.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.43000 | ¥153.43 |
10 | ¥132.97500 | ¥1,329.75 |
25 | ¥126.03000 | ¥3,150.75 |
50 | ¥124.20420 | ¥6,210.21 |
100 | ¥109.59230 | ¥10,959.23 |
250 | ¥102.28616 | ¥25,571.54 |
500 | ¥100.09428 | ¥50,047.14 |