364084-E | ||
---|---|---|
DigiKey Part Number | 2684-364084-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 364084-E | |
Description | SMC BD TO BD ADAPT 26POS VERT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 0.051' (15.50mm, 0.61") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.051' (15.50mm, 0.61") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.20000 | ¥42.20 |
10 | ¥38.31300 | ¥383.13 |
25 | ¥36.28840 | ¥907.21 |
68 | ¥35.44382 | ¥2,410.18 |
136 | ¥33.75551 | ¥4,590.75 |
272 | ¥29.53643 | ¥8,033.91 |
476 | ¥28.69235 | ¥13,657.56 |
952 | ¥24.47291 | ¥23,298.21 |
2,448 | ¥22.78516 | ¥55,778.07 |