Connector Header Surface Mount 68 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

244839-E

DigiKey Part Number
2684-244839-ETR-ND - Tape & Reel (TR)
2684-244839CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
244839-E
Description
SMC M VERT Q 68POS SMT 1.75MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 68 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
244839-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Contact Length - Mating
0.157" (4.00mm)
Series
Insulation Height
0.266" (6.76mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide, Pick and Place, Solder Retention
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1.7A per Contact
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
157.5µin (4.00µm)
Mounting Type
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,512
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.99000¥55.99
10¥47.61000¥476.10
100¥40.46430¥4,046.43
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
280¥37.62936¥10,536.22
560¥35.83448¥20,067.31
840¥34.82465¥29,252.71
1,400¥33.59314¥47,030.40
1,960¥32.80606¥64,299.88
Manufacturers Standard Package