
FFSD-05-S-08.00-01-N | |
|---|---|
DigiKey Part Number | SAM9343-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-S-08.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-05-S-08.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.667' (203.20mm, 8.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.59000 | ¥57.59 |
| 10 | ¥48.96800 | ¥489.68 |
| 25 | ¥45.89720 | ¥1,147.43 |
| 50 | ¥43.70620 | ¥2,185.31 |
| 100 | ¥41.61900 | ¥4,161.90 |
| 250 | ¥39.01384 | ¥9,753.46 |
| 500 | ¥37.35620 | ¥18,678.10 |











