10 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-05-D-08.00-01-N

DigiKey Part Number
SAM8778-ND
Manufacturer
Manufacturer Product Number
FFSD-05-D-08.00-01-N
Description
CABLE ASSEM FLAT 10 POS IDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00")
Datasheet
 Datasheet
EDA/CAD Models
FFSD-05-D-08.00-01-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.025" (0.64mm)
Manufacturer
Samtec Inc.
Length
0.667' (203.20mm, 8.00")
Series
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
10.0µin (0.25µm)
Pitch - Connector
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,089
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.50000¥97.50
10¥88.32400¥883.24
25¥80.96320¥2,024.08
50¥73.93380¥3,696.69
100¥65.41570¥6,541.57
500¥58.05554¥29,027.77
1,000¥55.37292¥55,372.92
Manufacturers Standard Package
Alternate Length
CABLE ASSEM .05" 10POS F-F 2"
In-Stock: 1528
Unit Price: ¥94.81000
CABLE ASSEM .05" 10POS F-F 6"
In-Stock: 6805
Unit Price: ¥94.20000
CABLE ASSEM .05" 10POS F-F 12"
In-Stock: 1196
Unit Price: ¥98.74000
CABLE ASSEM .05" 10POS F-F 72"
In-Stock: 29
Unit Price: ¥193.44000
CABLE ASSEM .05" 10POS 3"
In-Stock: 1753
Unit Price: ¥89.23000